JUMPtec 3.5” SBC with AMD RYZEN™ V1000/R1000 Processors

JUMPtec 3.5" SBC with AMD RYZEN™ V1000/R1000 Processors is a compact single-board computer that excels in 4K playback. The JUMPtec 3.5" SBC has a fanless, low-power design and is ideal for graphics-intensive applications like digital signage, casino gaming, industrial control, medical imaging, networking, and thin clients. It also supports TPM 2.0 security for data protection and features an M.2 NVMe SSD for lower latency, a compact form factor, and high reliability. These processors are ideal for creating secure and compact edge computing devices.

Features

  • 1x LVDS, 1x DP, 1x HDMI 2.0 for triple display support
  • 2x GbE LAN for Ethernet
  • Up to 4x USB 3.2 Gen 2, up to 6x USB 2.0, 2x RS232/422/485, 2x RS232 for peripherals
  • 8x DIO for device/signal control
  • 2x SATA 3.0, 1x mPCIe, 1x M.2 Key M for storage and expansion

Block Diagram

Block Diagram - JUMPtec 3.5” SBC with AMD RYZEN™ V1000/R1000 Processors
Gepubliceerd op: 2023-10-04 | Bijgewerkt op: 2025-10-29