NexAIoT TT 300-A2Q/A3Q Embedded Box Computers
NexAIoT TT 300-A2Q/A3Q Embedded Box Computers are 12/13th Gen Intel® Core™ i7/i5/i3 high-performance systems with numerous expansion capabilities, including a graphics card for advanced AI and predictive maintenance uses. Two variants offer three (TT 300-A3Q) or two expansion slots (TT 300-A2Q). Onboard M.2 slots are perfect for storage or communication requirements in industrial environments.Features
- Supports 12/13th Gen Intel® Core™ i7/i5/i3 socket type processor
- Intel® Q670E PCH
- Supports 24VDC input and ATX power mode
- Lightweight and sturdy design
- Aluminum and metal chassis design
- Windows 10 64-bit OS support
- 200.2mm x 270mm x 141.8mm in dimension (WxDxH)
- Certifications
- EN61000-6-2 and EN61000-6-4 CE approvals
- FCC Class A
Applications
- Factories
- Production lines
Specifications
- 1x DDR5 4800MHz SO-DIMM socket, supports up to 32GB
- Quad independent display
- 2x HDMI
- 2x DP
- Front I/O interface status LEDs
- 2x GPO status
- COM TX/RX LEDS
- Front I/O interfaces
- ATX power on/off switch
- 4x USB 3.0 ports
- 2x HDMI
- 2x DP
- 2x GbE LAN port with Intel I225-V
- 4x DB9 for COM1 to COM4
- COM1/2: RS232/422/485 auto flow control
- COM3/4: RS232
- COM5/6/7/8: RS232 (TT 300-if A2Q
- 6x antenna holes for the rear I/O interface
- Storage devices
- 2x 2.5" SSD slots
- 1x M.2 Key M 2280 (PCIe x4 and SATA)
- 1x M.2 Key B 2242/3042/3052 (PCIe x1, USB 3.0, and SATA)
- 1x mini-PCIe socket (PCIe x1, USB 2.0, and SATA)
- Expansion slots
- 1x PCIe x16
- 225mm maximum add-on card length (with system fan)
- 75W/slot maximum power consumption
- 2x PCIe x4
- 169mm maximum add-on card length
- 25W/slot maximum power consumption
- 1x mini-PCIe socket support optional mSATA/Wi-Fi/4G LTE
- 1x Nano SIM card slot
- 1x PCIe x16
- Power requirements
- AT/ATX power mode (default: ATX power mode)
- +24VDC power input
- Optional AC to DC power adapter (24VDC, 120W/180W)
- -5°C to +55°C ambient operating temperature range with airflow
- 10% to 95% relative humidity, non-condensing
Dimensions (mm)
Gepubliceerd op: 2023-09-13
| Bijgewerkt op: 2024-10-18