STMicroelectronics STEVAL-MKI255A Adapter Board

STMicroelectronics STEVAL-MKI255A Adapter Board is designed to facilitate the evaluation of MEMS devices in the MIS2DU12 product family. The STMicroelectronics STEVAL-MKI255A board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI255A can be plugged into a standard DIL 24 socket. The adapter provides the complete MIS2DU12 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

The STEVAL-MKI255A adapter board is supported by the STEVAL-MKI109D evaluation board. The STEVAL-MKI109D board includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. This bridge enables the use of a downloadable graphical user interface (MEMS Studio) or dedicated software routines for customized applications.

Features

  • Complete MIS2DU12 pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109D evaluation board
  • RoHS compliant

Applications

  • Factory automation
  • Medical and healthcare

Schematics

Schematic - STMicroelectronics STEVAL-MKI255A Adapter Board
Gepubliceerd op: 2026-03-24 | Bijgewerkt op: 2026-03-27