Texas Instruments TMCS1127xEVM Sensor Evaluation Modules (EVMs)
Texas Instruments TMCS1127xEVM Sensor Evaluation Modules (EVMs) are intended to facilitate a rapid, convenient use of the TMCS1127, an isolated Hall-effect precision current sense monitor using an internal reference. This module allows the user to push the maximum operating current through the Hall input side of the device while measuring the isolated output through a reinforced isolation barrier. The fixture layout is not laid out for electromagnetic (EMI) testing, nor is it intended as a model for the target circuit. The Texas Instruments TMCS1127xEVM consists of a single printed circuit board, breakable into five individual pieces, allowing the user to test all sensitivity variations of a single quiescent point (A = 2.5V, B = 1.65V or C = 0.33V).Features
- Evaluation of the TMCS1127 in all gain options
- Test points to allow ease of access to device pins
- Large copper planes to help with heat dissipation
- Large lug connectors to connect the evaluation module to large current-carrying leads
Applications
- Solar energy
- Motor control
- EV charging
- Power supplies
- Industrial AC/DC
Board Layout
Gepubliceerd op: 2024-10-23
| Bijgewerkt op: 2024-11-21