DFRobot SEN0664 Barometric Pressure & Temperature Sensor

DFRobot SEN0664 Gravity Barometric Pressure and Temperature Sensor brings industrial-grade reliability to challenging projects by integrating the advanced Bosch BMP585 chip into a rugged, gel-filled design. Built to withstand water, moisture, and chemical exposure, this waterproof barometric module overcomes the durability limitations of traditional sensors while delivering exceptional ±0.3hPa absolute accuracy and ultra-low noise (< 0.1Pa). Capable of detecting centimeter-level altitude changes with minimal power consumption (700μA), the environmental sensing unit supports both I2C and UART interfaces. These features make the DFRobot SEN0664 a superior choice for drone altitude stabilization, outdoor meteorological monitoring, and precision navigation systems that require long-term stability in demanding conditions.

Features

  • Industrial-grade durability with liquid-proof design
  • Laboratory-level precision and ultra-low noise
  • Intelligent on-chip data processing
  • Flexible integration and wide compatibility

Applications

  • UAVs and drones - precise altitude hold and vertical speed calculation
  • Weather stations - rugged outdoor pressure and temperature monitoring
  • Sport tech - altimeters for hiking, climbing, or cycling computers
  • IoT devices - floor detection for indoor navigation and asset tracking
  • Smart homes - HVAC airflow monitoring and weather prediction

Specifications

  • Basic parameters
    • 3.3VDC to 5VDC operating voltage
    • 700μA operating current
    • I2C/UART communication interface
    • The communication interface is a PH2.0-4P (Gravity pinout) with a 2.54mm pin header socket
    • I2C address is 0x47 (default)/0x46
  • Physical dimensions
    • 32mm × 27mm × 7.18mm PCB dimensions
    • 25mm × 20mm mounting hole spacing
    • 3.0mm mounting hole diameter
  • BMP585 parameters
    • 30kPa to 125kPa pressure measurement range
    • 0°C to +65°C temperature measurement range
    • ±0.3hPa (typ.) absolute pressure accuracy
    • ±0.06hPa/10kPa (typ.) relative pressure accuracy
    • ±0.5m/10kPa relative altitude accuracy
    • ±0.5Pa/K temperature drift coefficient
    • Pressure data resolution of 1/64
    • < 0.1Pa (RMS, without low-pass filter enabled) ultra-low noise

Kit Contents

  • Gravity BMP585 high-precision barometric pressure and temperature sensor
  • PH2.0-4P sensor connection cable
  • 10-pin, 2.54mm black single row pin header
Mechanical Drawing - DFRobot SEN0664 Barometric Pressure & Temperature Sensor
Gepubliceerd op: 2026-04-29 | Bijgewerkt op: 2026-05-06