EMO Systems Wireless Footswitches
EMO Systems Wireless Footswitches provide hands-free control using a proprietary 2.4GHz wireless protocol, tailored for medical environments where hygiene, mobility, and ergonomic access are essential. With a wireless range of up to 10m, the system eliminates the need for cabling in sterile or space-constrained settings. EMO Systems Wireless Footswitches feature a modular design with single- or dual-pedal configurations, IP65 ingress protection, and USB HID connectivity. Tactile feedback and an integrated status LED support intuitive operation, even in electromagnetically noisy conditions. Designed for seamless integration into medical devices, this system supports clean, efficient workflows without compromising reliability.Note: Delivery includes one wireless footswitch and one wireless USB receiver.
Features
- Robust and ergonomic design
- Waterproof
- Integrated LED on USB receiver for easy identification
- 48-bit code, preventing erroneous triggering by other switches
- Corresponding keyboard button combination can be modified by software tool, freely downloadable from supplier emoswitch webpage
Applications
- Foot-actuated control
- Medical
- Non-medical
Specifications
- Built-in 3V lithium battery
- 5-year typical battery life
- Aluminum housing
- Stainless steel baseplate and foot pedals
- 2.4GHz ISM band operating frequency
- ∼10m operating range
- USB 2.0 and above USB standard
- IP65 ingress protection
- +1°C to +45°C operating temperature range
Dimensions
Videos
Gepubliceerd op: 2025-05-15
| Bijgewerkt op: 2025-06-10