Fair-Rite 61 Material™ Wireless Charging Ferrite Plates

Fair-Rite 61 Material™ Wireless Charging Ferrite Plates are designed to improve the efficiency of wireless power transfer (WPT) systems. Features include high relative permeability, which allows these plates to concentrate and channel electromagnetic fields more effectively than air. When used in WPT systems, these plates act as a guide for the electromagnetic field generated by the transmitter coil, focusing it toward the receiver coil and maximizing directed energy transfer. When the electromagnetic field is reflected within a defined path, ferrite plates minimize leakage flux, improving the overall system efficiency and reducing EMI. Fair-Rite 61 Material Wireless Charging Ferrite Plates are suitable for industrial automation, automotive wireless charging, medical devices, and smartphone charging.

Features

  • Increased charging efficiency
  • Compatibility with high-power WPT systems
  • Improved system design
  • Reduced power loss
  • Low loss medium for flux

Applications

  • Industrial automation
  • Charging for smartphones and consumer electronics
  • Automotive wireless charging
  • Medical devices
  • Integrated wireless charging

Specifications

  • 100mm ±2.5mm to 150mm ±4.0mm length
  • 100mm ±2.5mm width
  • 3mm ±0.25mm to 8mm ±0.25mm plate thickness
  • 1500VA to 5300VA recommended system power

Field Shaping with Plate Example

Infographic - Fair-Rite 61 Material™ Wireless Charging Ferrite Plates
Gepubliceerd op: 2026-03-17 | Bijgewerkt op: 2026-08-05