Greenliant GLS85 NANDrive Embedded SSDs
Greenliant's GLS85 NANDrive™ Embedded SSDs offer a wide range of ball grid array (BGA) form factor solid-state drives (SSDs) for long-life, energy-efficient embedded applications. NANDrive SSDs have the same pin-out across all capacities in each family (PATA, SATA, eMMC), giving customers flexibility and simplifying board design. Industrial temperature (-40°C to +85°C) NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance, and performance. Greenliant's SLC NAND-based, industrial-grade NANDrive products use EnduroSLC™ Technology to offer endurance of 50K, 100K, and 250K program/erase (P/E) cycles, and are qualified for the most demanding applications. NANDrive is an ideal data storage solution for transportation and industrial products, medical devices, networking systems, and security equipment requiring small size, reliability, ruggedness, and longevity.Applications
- Automotive/Transportation
- Defense/Aerospace
- Industrial
- Medical
- Networking/Communications
- Security
Gepubliceerd op: 2012-02-23
| Bijgewerkt op: 2023-09-26