IDEC GT8A Electronic Timers
IDEC GT8A Electronic Timers are slim timer relays that come in 1- and 2-contact versions. The compact size of the IDEC GT8A utilizes less installation space, helping users optimize space in control boxes. These timer relays enable customers to customize the time function and time range settings for the machinery and applications. Those applications include factory automation, lighting control, heating, ventilation, and air-conditioning (HVAC), watering systems, and control panel logistics.
Features
- 12VAC/DC to 240VAC/DC universal AC/DC power voltage range
- Slim 17.5mm width (1-contact type and 2-contact type)
- Multiple time functions
- Multiple time ranges, including "permanently on" and "permanently off"
- Complies with EN61812-1, CE, UKCA, RoHS, EAC, and IL/c-UL
- Finger-safe IP20 protection
Applications
- Factory automation
- Lighting control
- HVAC
- Watering systems
- Control panel logistics
Additional Resources
Internal Connections
Dimensions
Gepubliceerd op: 2026-04-13
| Bijgewerkt op: 2026-04-30