Infineon Technologies Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Wireless Ecosystem

Chart - Infineon Technologies Wireless Ecosystem

BLUETOOTH

Infineon Technologies Bluetooth portfolio consists of Bluetooth Low Energy (BLE)-only and dual-mode Bluetooth solution that supports Bluetooth Classic i.e., Basic Rate (BR) and Enhanced Data Rate (EDR) as well as BLE. Infineon's Bluetooth Low Energy (BLE) portfolio consists of WICED™ SMART, PSoC® 4 BLE, PSoC 6 BLE System-on-Chip (SoC) devices, and System-in-Package (SiP) modules. The dual-mode Bluetooth portfolio includes Bluetooth 5.0 core specification-compliant, BR + EDR + BLE devices, and modules that integrate Bluetooth standard profiles and protocols for embedded applications. All modules are fully integrated, fully certified, programmable modules designed for ease of use and reducing time-to-market.

• Bluetooth (BR + EDR + BLE), Infineon SoC CYW20706. See modules from Infineon.

• Bluetooth (BR + EDR + BLE), Infineon SoC CYW20719.

• Bluetooth (BR + EDR + BLE), Infineon SoC CYW20707.

• Bluetooth BLE, Infineon PSoC 6 BLE.

• Bluetooth BLE, Infineon PSoC 4 BLE. See modules from Infineon.

• Bluetooth BLE, Infineon SoC CYW20737. See modules from Infineon.

 

WI-FI + BLUETOOTH COMBO

Infineon's CYW43012 Wi-Fi + Bluetooth combo is purpose-built for IoT applications. The CYW43012 leverages 28nm ultra-low-power technology and enhanced low-power modes. The CYW43012 is an 802.11ac-friendly™ product. The 802.11ac-friendly mode is completely interoperable with IEEE 802.11ac access points and enables IoT applications to avoid compromising on power consumption while exploiting key 802.11ac features like high-efficiency 256-QAM for lower active time, longer range, and coverage with explicit beamforming.

• 2.4/5GHz, 802.11a/b/g/n + ac, BT/BLE, Infineon SoC CYW43353. See modules from Infineon partner Laird.

• 2.4/5GHz, 802.11a/b/g/n + ac, BT/BLE, Infineon SoC CYW4339. See modules from Infineon partner Murata and Lantronix.

• 2.4/5GHz, 802.11a/b/g/n + ac, BT/BLE, Infineon SoC CYW43455. See modules from Infineon partner Murata.

• 2.4/5GHz, 802.11a/b/g/n + ac, BT/BLE, Infineon SoC CYW43012. See modules from Infineon partner Murata.

• 2.4/5GHz, 802.11a/b/g/n + ac, BT/BLE, Infineon SoC CYW54907 and CYW20707.

• 2.4GHz 802.11b/g/n, BT/BLE, Infineon SoC CYW43340.

• 2.4GHz 802.11b/g/n, BT/BLE, Infineon SoC CYW43438.

• 2.4GHz 802.11b/g/n, BT/BLE, Infineon SoC CYW4343W. See modules from Infineon partner Murata and Laird.

• 2.4GHz 802.11b/g/n, BT/BLE, Infineon SoC CYW43907 and CYW20707. See modules from Infineon partner Murata and Lantronix.

WI-FI

Infineon's WICED Wi-Fi portfolio includes IEEE 802.11a/b/g/n WLAN System-on-Chip (SoC) solutions with 1x1 SISO for up to 150 Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on applications processors to implement a complete Wi-Fi system. Many of the WICED Wi-Fi devices are supported on Infineon's WICED Wi-Fi Software Development Kit (SDK) that provides code examples, tools and development support. Cypress supports WICED Wi-Fi customers through its global network of IoT partners using production-ready, fully-certified modules based on the WICED Wi-Fi portfolio.

• 2.4/5GHz, 802.11a/b/g/n, Infineon SoC CYW43903. See modules from Infineon partner Inventek.

• 2.4/5GHz, 802.11a/b/g/n, Infineon SoC CYW43907. See modules from Infineon partners Murata, Inventek, and Lantronix.

• 2.4/5GHz, 802.11a/b/g/n + ac, Infineon SoC CYW54907.

• 2.4GHz, 802.11b/g/n, Infineon SoC CYW43362. See modules from Infineon partners Murata and Lantronix.

• 2.4GHz, 802.11b/g/n, Infineon SoC CYW43364. See modules from Infineon partner Murata.

• 2.4GHz, 802.11b/g/n, Infineon SoC CYW43438. See modules from Infineon partner Murata.

• 2.4GHz, 802.11b/g/n, Infineon SoC CYW4390. See modules from Infineon partners Murata and Laird.

Still need help deciding on the right module?

Search Infineon IoT Bluetooth Modules here!

Gepubliceerd op: 2019-02-01 | Bijgewerkt op: 2026-06-19