The Jorjin WS211x Modules are cost-effective, high performance, and with low active RF and MCU current consumption. The low-power mode current consumption provides excellent battery life and allows for operation on small coin cell batteries and energy-harvesting applications. Designers have a choice between modules that support Sigfox RC1/3 and RC2/4 or the global roaming ‘monarch’ (Sigfox RC1 to RC6) module.
Features
- STM BlueNRG-1, S2-LP, sub-1GHz PA, 16MHz, 50MHz & 32.768KHz crystals, DC2DC, and U.FL connector on a single module
- Stamp-hole 38pins package
- High performance, ultra-low power cortex-m0 32-bit microcontroller
- Programmable 160KB Flash
- 24KB RAM with retention (two 12KB banks)
- Up to +8dBm BLE RF output power, up to +16dBm sub-1GHz RF output power
- Excellent performance of receiver sensitivity up to -88dBm (BLE) and -130dBm (Sub-1GHz)
- 2.0 to 3.6V Low power and wide supply voltage range
- Internal DC-DC converter built-in
Applications
- Indoor location
- Firmware OTA
- BLE Mesh
- Connected with mobile
- Device settings
- Smart beacon
Specifications
- -40°C ~ 85°C Operating temperature
- UARTx1/I2Cx1/SPIx1 Interface
Additional Resources
Comparison Chart
Gepubliceerd op: 2021-03-19
| Bijgewerkt op: 2022-03-11