Keithley Model DMM7510 Graphical Sampling Multimeter
Keithley Model DMM7510 is an industry first: a graphical sampling multimeter, created with the best features of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer. DMM7510 provides exceptional signal analysis flexibility with the 1MS/sec, 18-bit digitizer and "pinch and zoom" simplicity with the 5-inch capacitive touchscreen display. Features including low noise stage and a 32-bit A-to-D converter provides DC accuracies which rival metrology-grade instruments at about half the price.Features
- Precision multimeter with 3½- to 7½-digit resolution
- 14 PPM basic one-year DCV accuracy
- 100mV, 1Ω, and 10μA ranges offer the sensitivity needed for measuring low level signals
- Make accurate low resistance measurements with offset compensated ohms, four-wire, and dry circuit functions
- Capture and display waveforms or transients with 1MS/sec digitizer
- Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
- Auto-calibration feature improves accuracy and stability by minimizing temperature and time drift
- Display more with five-inch, high resolution touchscreen interface
- Readings and screen images can be saved quickly via the front panel USB memory port
- Multiple connectivity options: GPIB, USB, and LXI-compliant LAN interfaces
- Two-year specifications allow for longer calibration cycles
DMM7510 Measurement Capabilities
Gepubliceerd op: 2015-01-21
| Bijgewerkt op: 2023-11-14