Keysight Technologies N3300 DC Electronic Loads
Keysight Technologies N3300 DC Electronic Loads are fast, accurate, and ideal for increasing production throughput in high-volume DC power supply manufacturing. These loads provide flexibility for testing power supplies and operate in constant current, constant voltage, or constant resistance modes. Other features include 0V to 60V input voltage, operation within 0A to 120A input currents, and 150W, 300W, and 600W power options. Keysight Technologies N3300 DC Electronic Loads offer stable operation down to 0V and a DC connection terminal for automated test equipment (ATE) applications.Features
- Increases test system throughput
- Lower cost of ownership
- Reduced system development time
- Provides system reliability and flexibility
- Stable operation down to 0V
- DC connection terminal for ATE applications
- Tesst high current power supplies
- Measures with all load modules simultaneously
- Measures voltage and current simultaneously
Videos
Front & Back Panels
Additional Resources
Gepubliceerd op: 2017-10-25
| Bijgewerkt op: 2022-04-19