KYOCERA AVX TACmicrochip® Tantalum Capacitors
KYOCERA AVX TACmicrochip® Tantalum Capacitors feature a miniaturized size without reducing performance. The microchip tantalum capacitors offer metalized end faces that accept the solder connection, unlike the ceramic capacitors with end faces and edges metalized. These microchip capacitors offer a high-energy store in 11 case sizes with standard and low-profile options. The KYOCERA AVX TACmicrochip capacitors are RoHS compliant, lead-free, and well suited for industrial and medical applications.Features
- SMD tantalum capacitors
- 0.10µF to 150µF capacitance range
- ±10% or ±20% tolerances
- 2VDC to 25VDC voltage range
- 5mΩ to 40Ω ESR range
- 11 case sizes available
- Standard and low profile options
- 100% surge current tested
- -55°C to +125°C temperature range
- Lead-free and RoHS compliant
Applications
- Hearing aids
- Non-life support medical
- Long-life miniature designs
- Industrial
- Handhelds and wearables
Dimensions
Additional Resources
Gepubliceerd op: 2017-08-29
| Bijgewerkt op: 2022-06-17