L-Com IP67-Rated Waterproof D-Sub Backshell Kits
L-Com IP67-Rated Waterproof D-Sub Backshell Kits protect D-sub connections in harsh indoor and outdoor environments where exposure to water, dust, and contaminants can damage standard connectors. These kits combine waterproof backshells with solder cup connectors to create sealed connectivity solutions for demanding installations. Available in various configurations, these L-Com kits support both male and female connectors. The connectors accommodate wire sizes from 30AWG to 20AWG, while the backshell assemblies feature ABS housings, nylon seals, nickel-plated brass thumbscrews, and rubber sealing gaskets designed to help achieve an IEC IP67 rating.
Features
- IP67-rated waterproof D-sub backshell kit design
- Includes solder cup connectors
- Available in male and female connector versions
- Sealed backshell construction for protection against water and dust
- Supports multiple D-sub form factors
- ABS housing construction
- Nylon seal design
- Nickel-plated brass thumbscrews
- Rubber sealing gaskets for environmental protection
Applications
- Serial data transmission
- Data networks
- Instrument control
- Device management
Publié le: 2026-10-05
| Mis à jour le: 2026-10-19