Linear Integrated Systems LSK189 Ultra Low Noise Single N-Channel JFETs

Linear Integrated Systems LSK189 Ultra Low Noise Single N-Channel JFETs are ideal for ultra-low-noise audio/acoustic applications. With an -55°C to +150°C operating junction temperature range, the LSK189 JFETs feature 1.8nV/√Hz typical noise, a low 4pF typical input capacitance, and 300mW maximum continuous power dissipation. The LSK189 single N-channel JFETs are available in RoHS-compliant TO-92 or SOT-23 packages.

Features

  • Ultra-low 1.8nV/√Hz typical noise
  • Low 4pF typical input capacitance
  • 300mW maximum continuous power dissipation
  • 10mA maximum gate forward current
  • 60V maximum gate-to-source/drain voltage
  • 2.5mA to 15mA drain-to-source saturation current range
  • -100pA maximum gate-to-source leakage current
  • 0.5dB maximum noise figure
  • -55°C to +150°C operating junction temperature range
  • TO-92 or SOT-23 package options
  • RoHS compliant

Package Options

Linear Integrated Systems LSK189 Ultra Low Noise Single N-Channel JFETs
Gepubliceerd op: 2023-09-01 | Bijgewerkt op: 2023-09-26