Analog Devices / Maxim Integrated MAX77675 Evaluation Kit
Analog Devices MAX77675 Evaluation Kit helps designers evaluate the operation and performance of the MAX77675 CCM single-inductor, multiple-output (SIMO) regulator with an I2C interface. The MAX77675 SIMO PMIC is a highly efficient, complete power supply engineered for low-power, ultra-compact applications. The ADI MAX77675 evaluation kit implements Windows®-based software to offer a user-friendly graphical interface as well as a detailed register-based interface to explore the features of the MAX77675.Features
- Easy-to-use
- GUI-driven I2C interface
- Assembled and fully tested
- Electronic loads with steady-state, transient, and random modes
- Onboard electronic loads
- Onboard ADC
- Evaluation of multiple on-key options
- Wide inductor pads for a vast range of case codes
Required Equipment
- MAX77675 EV kit
- MAX77675 EV kit GUI
- Windows-based PC
- Power supply
- DVM
- Micro-USB cable
Overviews
Simplified Block Diagram
Gepubliceerd op: 2023-09-05
| Bijgewerkt op: 2023-09-18