Analog Devices / Maxim Integrated MAX17701EVKITAE Evaluation Kit

Analog Devices MAX17701EVKITAE Evaluation Kit evaluates the MAX17701 with a proven design. The MAX17701 is a high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC supercapacitor charger controller. Analog Devices MAX17701EVKITAE evaluation kit offers constant current (CC) mode and constant voltage (CV) modes to charge supercapacitors. The MAX17701EVKITAE kit is intended to supply 20A CC mode current (ICHGMAX) and 5V CV mode voltage (VOUT) from a 7.1V to 60V input supply. The kit features up to a continuous 10A load connected in parallel to supercapacitors at the output. The device is optimized for 24V nominal input voltage application. The switching frequency of the kit is set at 350kHz (fSW) for optimum efficiency and component size. The EV kit provides a safety timer (TMR) to set the maximum allowed constant current (CC) mode charging time.

Features

  • Operates from a 7.1V to 60V input supply
  • 20A CC mode charging current
  • 5V CV mode output voltage
  • 350kHz switching frequency
  • Resistor-programmable UVLO threshold
  • Input short protection
  • CC Mode Safety Timer (TMR)
  • Cycle-by-cycle overcurrent limit
  • External Clock Synchronization (RT/SYNC)
  • Charger Status Flags (FLG1, FLG2)
  • Charging Current Monitoring (ISMON)
  • Output Overvoltage Protection (OVI)
  • IC overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Backup power for industrial safety
  • Building and home automation backup power
  • Peak power delivery and energy storage
  • Portable medical equipment
  • Ride-through last-gasp supplies

Required Equipment

  • MAX17701EVKITA#
  • 60V, 20A DC input power supply
  • 10A electronic load
  • 4x digital voltmeters (DVM)
  • Digital ammeter (DAM)

PCB Layout

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX17701EVKITAE Evaluation Kit
Gepubliceerd op: 2023-01-31 | Bijgewerkt op: 2023-04-12