Analog Devices / Maxim Integrated MAX22256 Evaluation Kit

Analog Devices MAX22256 Evaluation Kit is a fully assembled and tested PCB that contains the MAX22256. The MAX22256 is a 15W isolated H-bridge DC-DC converter. The kit operates from a 5V to 36V DC power source, and the onboard Wurth 1:1 turns-ratio transformer sets the output voltage. The Analog Devices device operates up to a 1A current limit. The kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC-DC converter topology.

Features

  • 5V to 36V input supply range
  • Up to 90% efficiency
  • Full-wave rectified output
  • Configurable for a voltage doubler, full-wave, and half-wave rectifier
  • Internal or external clock operation option
  • Designed for 1500VRMS isolation
  • Proven PCB layout
  • Fully assembled and tested
  • Isolated motor drive gate power supply
  • Isolated +24V PLC field supply
Gepubliceerd op: 2022-11-29 | Bijgewerkt op: 2023-04-13