Microchip Technology 40MX & 42MX Field-Programmable Gate Arrays
Microchip Technology 40MX and 42MX Field-Programmable Gate Arrays provide a cost-effective 5V design solution. Microchip Technology 40MX and 42MX are single-chip devices that offer high performance, reducing system design and development time. MX devices integrate logic from PALs, CPLDs, and FPGAs, making them ideal for high-speed controllers, address decoding, BUS interfaces, DSP, and co-processor functions.Features
- High capacity
- Single-chip ASIC alternative
- 3,000 to 54,000 system gates
- Up to 2.5kbits configurable dual-port SRAM
- Fast wide-decode circuitry
- Up to 202 user-programmable I/O pins
- Ease of integration
- Mixed-voltage operation (5.0V or 3.3V for core and I/Os) with PCI-compliant I/Os
- Up to 100% resource utilization and 100% pin locking
- Deterministic, user-controllable timing
- Unique in-system diagnostic and verification capability with Silicon Explorer II
- Low-power consumption
- IEEE Standard 1149.1 (JTAG) boundary scan testing
- High performance
- 5.6ns clock-to-out
- 250MHz performance
- 5ns dual-port SRAM access
- 100MHz FIFOs
- 7.5ns 35-bit address decode
- HiRel features
- Commercial, industrial, automotive, and military temperature plastic packages
- Commercial, military temperature, and MIL-STD-883 ceramic packages
- QML certification
- Ceramic devices available to DSCC SMD
Applications
- High-speed controllers
- Address decoding
- BUS interfaces
- DSP
- Co-processor functions
Product Profile
Gepubliceerd op: 2023-12-13
| Bijgewerkt op: 2024-01-23