Microchip Technology EVB-KSZ9893 Plug-in Evaluation Board

Microchip Technology EVB-KSZ9893 Plug-in Evaluation Board is a plug-in card that interfaces with a Microchip host processor or controller board. This includes the SAMA5D3 Ethernet Development System (EDS) board. It features the highly integrated networking device KSZ9893 that incorporates a layer-2+ managed Gigabit Ethernet switch. It also incorporates two 10BASE-T/100BASE-TX/ 1000BASE-T physical layer transceivers (PHYs), associated MAC units, and one MAC port configured as the RGMII interface. The board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. The RGMII MAC interface is connected to a high-speed multi-pin (HS) connector.

Together, the EVB-KSZ9893 and the SAMA5D3-EDS provide a highly-flexible platform for evaluation of basic PHY/Switch features via static Control-Status Registers (CSRs). And, for the development of firmware for advanced MAC/Switch features that require interaction with upper network layers (for example, RSTP/MSTP).

Features

  • Two integrated Magnetic Jacks
  • Two Dual-LEDs to provide link status
  • Pin Strapping Configuration via jumpers
  • GPIO Signal headers support IEEE 1588 Precision Timing Protocol (PTP)
Gepubliceerd op: 2018-12-07 | Bijgewerkt op: 2023-01-04