Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers
Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.Features
- High DC Precision
- VOS Drift ±150nV/°C (maximum)
- VOS ±25µV (maximum)
- AOL 111dB (minimum, VDD = 5.5V)
- PSRR 110dB (minimum, VDD = 5.5V)
- CMRR 112dB (minimum, VDD = 5.5V)
- Eni 0.24µVP-P (typical), f = 0.1Hz to 10Hz
- Eni 0.08µVP-P (typical), f = 0.01Hz to 1Hz
- Enhanced EMI Protection
- Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 93dB
- Low Power and Supply Voltages
- IQ 1.1 mA/amplifier (typical)
- Wide supply voltage range 2.4V to 5.5V
- Small Packages
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2 x 3 TDFN
- Quads in TSSOP-14
- Easy to Use
- Rail-to-rail input/output
- Gain bandwidth product: 10MHz (typical)
- Unity gain stable
- Extended Temperature Range -40°C to +125°C
Applications
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
Typical Application Circuit
Gepubliceerd op: 2021-02-18
| Bijgewerkt op: 2022-03-11