Microchip Technology PIC16F15244 Curiosity Nano Kit (EV09Z19A)
Microchip Technology PIC16F15244 Curiosity Nano Evaluation Kit (EV09Z19A) is a compact hardware platform designed to demonstrate the abilities of the PIC16F15244 Microcontrollers (MCUs). Supported by MPLAB® X IDE, the PIC16F15244 Curiosity Nano Evaluation Kit provides easy access to the features of the PIC16F15244 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F15244.The Microchip Technology PIC16F15244 Curiosity Nano Evaluation Kit includes a pre-mounted PIC16F15244 MCU in a compact, 3mm x 3mm VQFN package.
Features
- PIC16F15244 Microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- Board identification in Microchip MPLAB X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Kit Contents
- PIC16F15244 Curiosity Nano evaluation board
- 2x 100mil, 15-pin header strips
Board Layout
Pinouts
Videos
Additional Resources
Gepubliceerd op: 2020-12-30
| Bijgewerkt op: 2024-08-15