Microchip Technology PIC16F18154/55/74/75 Full-Featured MCUs

Microchip Technology PIC16F18154/55/74/75 Full-Featured Microcontrollers (MCUs) are well suited for low-cost, energy-efficient analog sensor applications with high-resolution requirements. The PIC16F18154/55/74/75 MCUs offer a suite of analog peripherals that enable precision sensor applications. These devices feature a memory range of 7KB to 28KB with speeds up to 32MHz in small form-factor 8- to 44-pin packages. The MCUs include a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DACs), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals.

Features

  • Compiler-optimized RISC architecture
  • Operating speeds
    • DC to 32MHz clock input
    • 125ns minimum instruction time
  • 16-level deep hardware stack
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power Brown-out Reset (LPBOR)
  • Windowed Watchdog Timer (WWDT)
  • Memory
    • Up to 28KB of program Flash memory
    • Up to 2KB of data SRAM memory
    • Up to 256 Bytes of data EEPROM memory
    • Memory Access Partition (MAP) with program Flash memory partitioned into:
      • Application block
      • Boot block
      • Storage Area Flash (SAF) block
    • Programmable code protection and write protection
    • Device Information Area (DIA) stores
      • Temperature indicator calibration coefficients
      • Fixed Voltage Reference (FVR) measurement data
      • Microchip Unique Identifier (MUI)
    • Device Characteristics Area (DCI) stores
      • Program/erase row sizes
      • Pin count details
    • Direct, indirect, and relative addressing modes
  • Operating characteristics
    • 1.8V to 5.5V operating voltage range
    • Temperature ranges
      • -40°C to +85°C industrial range
      • -40°C to +125°C extended range
  • Power-saving functionalities
    • In Doze, the CPU and peripherals run at different cycle rates (typically CPU is lower)
    • In Idle, the CPU halts while peripherals operate
    • Sleep
      • Lowest power consumption
      • Reduce system electrical noise while performing ADC conversions
    • Peripheral Module Disable (PMD) selectively minimizes the active power consumption of unused peripherals
    • Low power mode
      • <900nA (WDT enabled) and <600nA (WDT disabled) typical sleep current at 3V/+25°C
      • 48µA typical operating current at 32kHz, 3V/+25°C; <1mA typical at 4MHz, 5V/+25°C
  • Clocking structure
    • High-Precision Internal Oscillator Block (HFINTOSC)
      • Selectable frequencies up to 32MHz
      • ±2% at calibration
      • Active clock tuning of HFINTOSC for improved accuracy
    • Internal 31kHz oscillator (LFINTOSC)
    • External 32kHz Secondary Oscillator (SOSC)
    • External high-frequency clock input
      • 2x crystal/resonator modes
      • 2x External Clock (EC) power modes
      • 4x PLL available for external sources
    • Fail-safe clock monitor allows for operational recovery if the external clock source stops
    • Oscillator Start-up Timer (OST) ensures the stability of crystal oscillator sources
  • Programming/debug
    • In-Circuit Serial Programming™ (ICSP™) via 2x pins
    • In-Circuit Debug (ICD) with 3x breakpoints via 2x pins
    • Debug integrated on-chip
  • Digital peripherals
    • 2x Capture/Compare/PWM (CCP) modules
      • 16-bit resolution for Capture/Compare modes
      • 10-bit resolution for PWM mode
    • Up to 4x Pulse-Width Modulators (PWM)
      • 16-bit resolution
      • Independent pulse outputs
      • External Reset Signal (ERS) inputs
    • 4x Configurable Logic Cells (CLC) with integrated combinational and sequential logic
    • 1x Complimentary Waveform Generator (CWG)
      • Rising and falling edge dead-band control
      • Full-bridge, half-bridge, 1-channel drive
      • Multiple signal sources
      • Programmable dead band
      • Fault-shutdown input
    • 1x configurable 8/16-Bit timer (TMR0)
    • 2x 16-bit timers (TMR1/3) with gate control
    • Up to 3x 8-bit timers (TMR2/4/6) with Hardware Limit Timer (HLT)
    • 1x Numerically Controlled Oscillator (NCO)
      • Generates true linear frequency control and increased frequency resolution
      • Input clock up to 64MHz
    • Programmable CRC with memory scan
      • Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B)
      • Calculate 32-bit CRC over any portion of program Flash memory
    • 2x Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
      • RS-232, RS-485, LIN compatible
      • Auto-wake-up on start
    • 2x Host Synchronous Serial Ports (MSSPs)
      • Serial Peripheral Interface (SPI) mode with chip select synchronization
      • Inter-Integrated Circuit (I2C) mode with 7/10-bit addressing modes
    • Peripheral Pin Select (PPS) enables pin mapping of the digital I/O
    • Device I/O port
      • Up to 35x I/O pins
      • 1x input-only pin
      • Individual I/O direction, open drain, input threshold, slew rate, and weak pull-up control
      • Interrupt-on-Change (IOC) on up to 25x pins
      • 1x external interrupt pin
  • Analog peripherals
    • Differential Analog-to-Digital Converter with Computation (ADCC)
      • 12-bit resolution
      • Up to 35x external positive input channels
      • Up to 17x external negative input channels
      • 7x internal input channels
      • Internal ADC oscillator (ADCRC)
      • Operates in sleep
      • Selectable Auto-Conversion Trigger (ACT) sources
    • 2x 8-bit Digital-to-Analog Converters (DACs)
      • Output available on up to 2x I/O pins
      • Internal connections to ADC and comparators
    • 2x Comparators (CMPs)
      • Up to 4x external inputs
      • Configurable output polarity
      • External output via peripheral pin select
    • Zero-Cross Detect (ZCD) detects when the AC signal on the pin crosses the ground
    • 2x Fixed Voltage References (FVRs)
      • Selectable 1.024V, 2.048V, and 4.096V output levels
      • FVR1 internally connected to ADC
      • FVR2 internally connected to the comparator

Block Diagram

Block Diagram - Microchip Technology PIC16F18154/55/74/75 Full-Featured MCUs

Core Data Path Diagram

Schematic - Microchip Technology PIC16F18154/55/74/75 Full-Featured MCUs
Gepubliceerd op: 2023-09-08 | Bijgewerkt op: 2023-11-28