Start
NIEUWSTE producten
Nieuw per fabrikant
Microchip Technology
PD-IM-7608M-2 Evaluation Board - Microsemi
Microsemi / Microchip PD-IM-7608M-2 Evaluation Board
Enlarge
Microsemi / Microchip PD-IM-7608M-2 Evaluation Board provides designers with an environment needed to evaluate PD-PSE application performance and implementation. The board develops the PD69208M, PD69200, PD70224, and PD70211 8-port Power over Ethernet (PoE) systems. Microsemi / Microchip PD-IM-7608M-2 evaluation board provides a dual-input PD-PSE system, and each PD supports up to 60W with additional support of AUX DC input. The AUX input gets priority in supplying the load. When it is connected to the application, the Power Delivery inputs serve as backup power in case the AUX is disconnected.
Features
Evaluates PD69208M , PD69200 , PD70224 , and PD70211
IEEE 802.3af/at/bt/PoH standard compliant
8x ports
Supporting 8x 30W / 4x 60W ports
LED stream
UART / USB host interface
8x RJ45 PoE output ports
2x RJ45 PoE input ports and 1x Aux DC Input
Switch domain isolated from PoE domain
Switch domain USB interface
PoE controller manual reset
Option for external power supply
0°C to +40°C operating temperature range
RoHS compliant
Associated Products
Integrate power, analog, and state of the art Logic into a single 56-pin plastic QFN package.
Associated Development Tools
Evaluates the performance and implementation of PD applications based on a PD70201 device.
Evaluates the performance of PD applications based on PD70224 and PD70210A devices.
Develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems.
Evaluates the performance and implementation of Powered Devices applications based on PD70101 chip.
Designed to evaluate the performance of PD69101 Power over Ethernet driver applications.
Designed to evaluate the performance of PD69104B PoE applications.
Based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets.
Designed to evaluate the performance and implementation of PD applications based on PD70201 device.
Evaluates the performance and implementation of PD applications based on PD70211 controller.
Supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature.
Supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature.
Evaluates the performance, implementation of PD applications based on PD70224 and PD70210/A devices.
Enlarge
Gepubliceerd op: 2019-09-03
| Bijgewerkt op: 2023-06-13