MicroStrain by HBK SG-Link-200 Ruggedized Wireless 3-Channel Sensor
MicroStrain by HBK SG-Link-200 Ruggedized Wireless 3-Channel Sensor is a 3-channel wireless sensor with a rugged, weatherproof enclosure. The SG-Link-200 includes onboard PGA, filtering, and a high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Lord wireless sensor networks are fast to deploy and provide reliable, lossless data throughput. These networks are proven to work in demanding industries where reliable data acquisition is critical. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.Features
- Sensor Input
- 3 differential input channels
- Temperature sensor
- 1.5V or 2.5V sensor power output
- Adjustable gain (1 to 128)
- Adjustable filtering
- High-resolution 24-bit data
- Noise as low as 1µV p-p
- Compatible with 120Ω, 350Ω, and 1kΩ Wheatstone bridge sensing circuits
- Available factory bridge completion (¼, ½, or full-bridge)
- Remote strain calibration using an onboard shunt resistor
- Operation
- Up to 1kHz continuous sampling rate
- Continuous, periodic burst, or event-triggered operation
- Output waveform data and/or derived parameters (Mean, RMS, peak-peak)
- LXRS protocol allows lossless data collection, scalable network size, and node synchronization of ±50µs
- Datalogging up to 8 million data points
- Wireless range up to 1km
- Duty cycle sensor excitation for low power operation, well-suited for battery-powered applications
- Package
- Weatherproof IP-68
- Mount with 2 x M8 screws or 3M VHB 4941
- Stainless steel compression limiters
- AMPSEAL 14-pin connector mates with TE776273-1
- –40°C to +85°C operating temperature range
- Power with D-cell battery or input 4VDC to 36VDC
Applications
- Strain, load, force, pressure, acceleration, vibration, displacement, or torque sensing
- Condition-based monitoring (CBM)
- Structural load and stress monitoring
- Test and measurement
- Strain gauge rosettes
- Off-highway machine monitoring
Gepubliceerd op: 2021-01-21
| Bijgewerkt op: 2024-03-27