Mikroe Compass 5 Click
Mikroe Compass 5 Click has a 3-axis magnetometer device suitable for compass applications. Mikroe Compass 5 Click features the AKM Semiconductor AK09918C 3-axis electronic compass with highly sensitive Hall sensor technology. The board is an I2C configurable compass incorporating magnetic sensors for detecting terrestrial magnetism in the X-, Y-, and Z-axes. The board is equipped with a magnetic overflow monitor function, a sensor driving circuit, a signal amplifier chain, a self-test function, and an arithmetic circuit for processing the signal from the sensor. The board is suitable for map heading-up purposes to realize the pedestrian navigation function.Features
- AK09918C 3-axis electronic compass onboard
- Built-in ADC with 16-bit output data for each 3-axis magnetic component
- Built-in magnetic sensitivity adjustment circuit and overflow monitor function
- 0.15µT/LSB typical sensitivity in several operating modes
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Overview
Gepubliceerd op: 2020-12-21
| Bijgewerkt op: 2024-06-25