Mikroe Waveform 2 Click
Mikroe Waveform 2 Click features a direct digital synthesis device for waveform generator applications. Mikroe Waveform 2 Click board features the Analog Devices AD9834 75MHz low-power DDS device. AD9834 can produce high-performance sine/triangle/square outputs. The device provides phase and frequency modulation capability and has an onboard comparator. A 75MHz clock rate resolution of 0.28Hz can be achieved, and a 1MHz clock rate can be tuned to 0.004Hz resolution. The board is ideal for power-sensitive applications, frequency stimulus/waveform generation, frequency phase tuning and modulation, and more.Features
- AD9834 75MHz low-power DDS device onboard
- High-performance sine/triangle/square outputs
- Phase and frequency modulation capability
- Onboard comparator
- I2C and SPI interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Power-sensitive applications
- Frequency stimulus/waveform generation
- Frequency phase tuning and modulation
Overview
Gepubliceerd op: 2020-12-21
| Bijgewerkt op: 2024-06-25