Molex BNC RF Cable Connectors & Assemblies

Molex BNC RF Cable Connectors and Assemblies exceed the industry's 8K high-speed serial-data performance requirements, transmitting signals up to 12GHz in right-angle, vertical, edge-mount, and bulkhead PCB configurations. These BNC cables and assemblies feature a die-cast design and low return loss, ensuring a long lifespan as bandwidth requirements evolve. The RF connectors and assemblies are available with 75Ω Belden 4794R cables, which can double the HD resolution for 8K HDTV, 8K HD video, and other broadcast applications. Molex BNC RF cable connectors and assemblies are ideal for augmented and virtual reality, telesurgery, 5G systems, real-time video, and a range of 8K applications.

Features

  • Low return-loss
  • Transmits signals up to 12GHz - exceeds Society of Motion Picture Television Engineers (SMPTE) standard 2082-1
  • Leading impedance matching
  • Available in right-angle, vertical, edgemount, and bulkhead configurations
  • 5G / AR / VR ready
  • Die-cast construction

Applications

  • 8K HDTV
  • 8K HD video and broadcast
  • 8K video equipment
  • Professional cameras
  • Recorders
  • Monitors
  • Switchers
  • Controllers
  • Real-time video
  • 5G systems
  • Augmented reality/virtual reality
  • Telesurgery
Gepubliceerd op: 2018-05-30 | Bijgewerkt op: 2026-03-18