Monolithic Power Systems (MPS) HF920B Flyback Regulator with EMI Optimization

Monolithic Power Systems (MPS) HF920B Flyback Regulator comes with a monolithic, 900V MOSFET. The HF920B is an enhanced version of the HF920 with EMI optimization. It provides excellent power regulation with very few external components for AC/DC applications that require high reliability, such as smart meters, large appliances, industrial controls, and products powered by AC grids.

The HF920B uses peak current control mode to provide an excellent transient response and easy loop compensation. The regulator enters burst mode when the output power falls below a given level. The IC is also optimized to achieve very low power consumption during standby conditions.

MPS’ proprietary, 900V monolithic process enables over-temperature protection (OTP) on the same silicon as the 900V power MOSFET, offering the most precise thermal protection. The HF920B also provides a full suite of protection features, such as VCC under-voltage lockout (UVLO), overload protection (OLP), over-voltage protection (OVP), and short-circuit protection (SCP).

The Monolithic Power Systems (MPS) HF920B is designed to minimize EMI for power line communications (PLC) in home and building automation applications. The operating frequency is programmed externally with a single resistor, so the power supply’s radiated energy can block interference to the PLC. In addition to the programmable frequency, the HF920B employs frequency jittering that significantly reduces the noise level and EMI filter costs.

Frequency doubling mode can be enabled through a simple external setup. With this special operation mode, the switching frequency is doubled when the converter runs into an overpowering condition. In this way, the converter can handle up to a 50% decrease of the transformer inductance caused by external magnetizing interference.

The HF920B is available in SOIC8-7A and SOIC14-11 packages.

Features

  • Monolithic 900V/15Ω MOSFET and high-voltage current source
  • Programmable switching frequency, up to 150kHz
  • Current mode control scheme
  • Frequency jittering
  • Low standby power consumption via active burst mode
  • < 30mW no-load consumption
  • Frequency doubling mode
  • Internal Leading-Edge Blanking (LEB)
  • Built-in Soft Start (SS)
  • Internal slope compensation
  • External input PRO pin protection with hysteresis and auto-restart recovery
  • Over-Temperature Protection (OTP)
  • VCC Under-Voltage Lockout (UVLO) with hysteresis
  • Over-Voltage Protection (OVP) on VCC
  • Time-based Overload Protection (OLP)
  • Short-Circuit Protection (SCP)
  • Available in SOIC8-7A and SOIC14-11 packages

Applications

  • E-meters
  • Industrial controls
  • Large appliances

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) HF920B Flyback Regulator with EMI Optimization
Gepubliceerd op: 2022-02-08 | Bijgewerkt op: 2022-09-02