Monolithic Power Systems (MPS) MPM54304 Quad-Output Step-Down Module
Monolithic Power Systems MPM54304 Quad-Output DC/DC Step-Down Power Module integrates four high-efficiency, step-down DC/DC converters, inductors, and a flexible logic interface. The module operates over a 4V to 16V input voltage range and can support a 9.55V to 7V output voltage range. The output voltage can be set via the I2C or external resistor divider. This device is ideal for field-programmable gate array (FPGA) power supplies, multi-rail power systems, and MCU/DSP power supplies.MPM54304 employs a constant-on-time (COT) control scheme to provide ultra-fast load transient responses and minimize required output capacitance. The module has internal auto-compensation, which eliminates the need for an external compensation network. MPM54304 requires a minimal number of external components and is available in a space-saving LGA (7mm x 7mm x 2mm) package.
Features
- 4V to 16V operating input range
- Wide output voltage
- I2C programmable from 0.55V to 5.4V
- External resistor divider from 0.6V to 7V or VIN * DMAX if VIN < 7V
- Continuous current
- 3A for channels 1 and 2
- 2A for channels 3 and 4
- 3.93W continuous power dissipation
- Interleaved operation
- Configurable, multi-functional GPIO pin
- I2C and configurable parameters
- Paralleling channel 1 and 2
- Paralleling channel 3 and 4
- Switching frequency
- Output voltage
- Over-current and over-voltage protection threshold
- Power-on and power-off sequencing
- Forced PWM or Auto-PWM/PFM
- LGA-33 package
Applications
- FPGA power supplies
- Multi-rail power systems
- MCU/DSP power supplies
Videos
Typical Application Circuit
Development Tools
Gepubliceerd op: 2019-12-20
| Bijgewerkt op: 2023-11-06