Murata Power Solutions EK25203 Evaluation Board

Murata Power Solutions EK25203 Evaluation Board is designed for use with the PE25203 High-Efficiency Front-End DC-DC Converter, an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three. The FlexiCP™ module delivers up to 4A at up to 99% peak efficiency and supports a wide input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode. Murata Power Solutions EK25203 Evaluation Board lets users easily evaluate the features and performance of the PE25203. Typical applications include two- and three-cell lithium platforms, notebook computers, full-size tablet computers, ultra-thin form factor designs, and point-of-load (PoL) designs in networking and telecommunications.

Features

  • Designed for use with PE25203 High-Efficiency Front-End DC-DC Converter
  • Evaluates the features and performance of the PE25203
  • Proprietary architecture enables high efficiency with ultra-low profile

Applications

  • 2- and 3-cell lithium platforms
  • Ultrabook and notebook computers
  • Full-size tablet computers
  • Ultra-thin form factor designs
  • 12VIN PoL designs in networking and telecommunications

Block Diagram

Block Diagram - Murata Power Solutions EK25203 Evaluation Board
Gepubliceerd op: 2024-02-12 | Bijgewerkt op: 2024-02-20