onsemi NCP1117 LDO Regulators
onsemi NCP1117 LDO Regulators provide an output current in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature. The series contains nine fixed output voltages of 1.5V, 1.8V, 1.9V, 2.0V, 2.5V, 2.85V, 3.3V, 5.0V, and 12V. The output voltages have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25V to 18.8V with two external resistors.Features
- Output current in excess of 1.0A
- 1.2V maximum dropout voltage at 800mA over temperature
- Fixed output voltages of 1.5V, 1.8V, 1.9V, 2.0V, 2.5V, 2.85V, 3.3V, 5.0V, and 12V
- Adjustable output voltage option
- No minimum load requirement for fixed voltage output devices
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating, and thermal shutdown protection
- Operation to 20V input
- NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 Qualified and PPAP capable
- These are Pb-free devices
Applications
- Consumer and industrial equipment point of regulation
- Active SCSI termination for 2.85V version
- Switching power supply post regulation
- Hard drive controllers
- Battery chargers
NCP1117
Gepubliceerd op: 2021-05-27
| Bijgewerkt op: 2022-03-11