onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD

onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD is designed to enable application implementation featuring up to four USB Type-C Port Controllers (TCPC) with USB-PD (USB Power Delivery) capabilities. The FUSB308BV USB Controller provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical power delivery functionality is handled autonomously, offloading the microprocessor or Type-C Port Manager (TCPM). The FUSB308BV is compliant with the USB Type-C Port Controller Interface (TCPCi) specification and offers a standardized single- or multi-port interface with Type-C Port Manager (TCPM).

The FUSB308BV USB Type-C Port Controller is offered in a compact WQFN-16 package and is AEC-qualified for use in automotive applications.

Features

  • USB-PD Interface Specification Rev 1.0 Ver. 1.2 compatible
  • USB Type-C Rev. 1.3 compatible
  • USB-PD Rev. 3.0 Ver. 1.1 compatible
  • Sink transmit
  • Dual-role functionality
    • Manual Type-C detection
    • Automatic DRP toggling
  • USB-PD interface specification support
    • Automatic GoodCRC packet response
    • Automatic retries of sending packet
    • All SOP types supported
  • 2x VBUS sources control
  • Integrated 3W capable VCONN to CCx switch
  • 10-bit VBUS ADC
  • Programmable GPIOs
  • Extended data messages (chunked)
  • 4x selectable I2C addresses
  • -40°C to +105°C operating temperature range
  • WQFN-16 package
  • 3mm x 3mm package dimensions, 0.5mm pitch
  • Compliance: AEC-Q101, RoHS, PPAP-capable, Pb-free, Halide-free

Applications

  • Smartphones
  • Tablets
  • Cameras
  • Desktops and Llaptops
  • Rechargeable docks
  • Speakers
  • Wall adapters
  • Automotive 

Block Diagram

Block Diagram - onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD

Typical Application Circuit

Application Circuit Diagram - onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD
Gepubliceerd op: 2019-08-15 | Bijgewerkt op: 2024-02-21