Power Integrations RDK-611 Reference Design Kit
Power Integrations RDK-611 Reference Design Kit is designed for a 10W dual output power supply using the INN3672C-H602 from the InnoSwitch3-EP™ IC family. This kit includes 0.3A @ 5V and 0.7A @ 12V dual output embedded power supply. The RDK-611 kit features a high level of integration and thus offers high power density, efficiency, and exceptional performance. This Power Integrations design kit operates within the 90VAC to 265VAC input voltage range with a 47GHz to 63Hz frequency range. The RDK-611 reference design kit offers accurate thermal protection and is ideal for use in dual-output open-frame industrial power supply applications.Features
- InnoSwitch-EP - industry's first AC/DC ICs with isolated, safety-rated integrated feedback
- 90VAC to 265VAC input voltage range
- >85% efficiency with built-in synchronous rectification
- Accurate thermal protection with the hysteretic shutdown
Additional Resource
Top and Bottom Views
Gepubliceerd op: 2018-10-30
| Bijgewerkt op: 2023-03-31