Preci-Dip Open-Bottom Socket Contacts
Preci-Dip Open-Bottom Socket Contacts are stand-alone, reliable, flexible, and robust contacts designed using multi-finger clip technology. These contacts have no bottom to the contact and are independent of pin length. The open-bottom socket contacts feature a guided connection with the receptacle chamfer, 1A to 20A current range, stackable design, and 3.5mm length. These contacts are suitable for low-profile solutions, including 0-profile configurations. The open-bottom socket contacts are used in automotive, medical, industrial, and consumer electronics applications.Features
- Independence of pin length:
- No bottom to the contact and therefore, no restrictions on the pin length
- Customizable or standard or screw-machined socket
- Guiding chamfer:
- Facilitates insertion in blind mating configurations
- Allows for easy relocation of the pin’s localization
- Stacbale configuration allows for the connection of several boards together
- Tape and reel packaging
- 1A to 20A current range
Applications
- Automotive:
- Accommodates standard square pins from different devices, including blowers or windshield wiper motors
- Industries:
- Serves as a wire trap, allowing for easy wire-to-board connections
- Consumer electronics:
- Idea for making PCB components pluggable, removable, and replaceable
- Medical
- MIL-Aero
Videos
Gepubliceerd op: 2024-10-10
| Bijgewerkt op: 2024-10-29