Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna
Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna is a ground clearance type, ceramic, single-feed GPS/BLUETOOTH® antenna with omnidirectional radiation. The W3056 is made from lead-free materials, SMD compatible, and comes in tape-and-reel packaging. Pulse Electronics W3056 Ceramic Single Feed GPS/BT Antenna features a low profile of 1.5mm and is RoHS compliant. Applications include GPS L1 band (1.575 GHz), Bluetooth, WLAN, and Wi-Fi® (2.4GHz to 2.5GHz).Features
- Omnidirectional radiation
- Low profile
- Compact size (10mm x 3.2mm x 1.5mm)
- Low weight
- Lead-free materials
- Fully SMD compatible
- Lead-free soldering compatible
Applications
- GPS L1 band (1.575GHz)
- Bluetooth, WLAN, and Wi-Fi (2.4GHz to 2.5GHz)
Specifications
- 50Ω impedance
- -40°C to +85°C operating temperature range
Gepubliceerd op: 2016-11-01
| Bijgewerkt op: 2022-07-01