Qorvo PAC5532EVK1 Evaluation Kits
Qorvo PAC5532EVK1 Evaluation Qorvo Kits are used to evaluate and develop motor control applications around the PAC5532 Arm® Cortex®–M4F microcontroller. This kit contains the PAC5532 Power Application Controller (MCU), MOSFET inverter and debugging headers for serial interfaces, and GPIO signals for debugging and evaluation. Qorvo PAC5532EVK1 Evaluation Kits are used with Qorvo's BLDC/BEMF or FOC firmware and Windows GUI.Features
- Ideal for high-voltage (up to 160V Abs Max) general purpose power applications and controllers
- Gate driving for up to three half H Bridge (tri phase) inverters
- Single-IC PAC5532 with configurable PWM outputs, ADC inputs, I2C, UART, SPI communication ports and GPIO
- Schematics, BOM, layout drawings available
Overview
Gepubliceerd op: 2018-09-05
| Bijgewerkt op: 2024-09-27