Quectel FCE863R Module
Quectel FCE863R Module is a high-performance Wi-Fi® 6 and BLUETOOTH® 5.2 module featuring 2T2R in an LCC package. This module supports WLAN and Bluetooth connections, with a maximum data rate of up to 1201Mbps. The FCE863R module uses Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. This module is based on the reliable PCIe 1.1 interface, which supports low power consumption and high-speed data transmission. The FCE863R module supports the IEEE 802.11a/b/g/n/ac/ax WLAN protocol and WPA3 encryption mode. This module features compact size, ultra-wide temperature range, and high reliability, meeting the application needs of the consumer field.
Features
- Dual-band 2.4GHz and 5GHz Wi-Fi® and Bluetooth® 5.2
- Supports PCIe 1.1 interface, with a high data transmission rate and lower power consumption
- Simple design minimizes design-in time and development efforts, enabling fast time-to-market
- LCC package
- Ultra-compact size
- WPA3 encryption mode
Specifications
- IEEE 802.11a/b/g/n/ac/ax WLAN protocol
- 2 x 2 Wi‑Fi antenna
- Power supply voltage range:
- VBAT:
- 3V to 3.6V
- 3.3V typical
- VDD_IO:
- 1.7V to 3.6V
- 1.8V/3.3V typical
- VBAT:
- DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM Wi‑Fi modulation mode
- AP/STA Wi‑Fi operating mode
- 15mm x 13mm x 2mm dimensions
- 0.84g approximate weight
- -20°C to +70°C or -40°C to +85°C (optional) operating temperature range
Additional Resource
Gepubliceerd op: 2026-06-18
| Bijgewerkt op: 2026-07-06