Renesas Electronics ISL94202EVKIT1Z Evaluation Kit
Renesas / Intersil ISL94202EVKIT1Z Evaluation Kit is used to test the ISL94202 Li-ion battery pack monitor and control IC. Renesas ISL94202 monitors cell voltage, current, and temperature. These monitors convert the cell voltages, pack current, and temperatures to 12-bit digital values, provide cell balance control, and offer complete stand-alone battery pack operation.An external microcontroller can override the ISL94202's default stand-alone operation. The PC-based graphical user interface (GUI) includes functions to monitor stand-alone operation and to demonstrate operation with an external microcontroller.
Features
- Status LEDs monitor RGO, EOC, SD, and PSD conditions
- Jumper configuration single or split path applications
- FETs off push button for quick all FETs off condition
- Cell balance LEDs for MCB process observation
- PCB layout accommodates "solder braid" addition for high current evaluation
- Wakeup push button for "Exit Sleep" control
- Software enables real-time observation and data collection of 14 analog measurements and 27 digital status indicators
Kit Contents
- ISL94202EVAL1Z evaluation board
- MCB_PS_Z multicell power supply test board
- ISL94202INTFACEKIT1Z USB to I2C interface kit that includes a PCB and I2C cable
- USB cable that connects PC to USB-I2C interface board
Applications
- Power tools
- Battery back-up systems
- E-bikes
Test Setup Block Diagram
Board Setup
Gepubliceerd op: 2019-03-08
| Bijgewerkt op: 2023-10-10