RF Solutions ZETAPLUS Miniature Smart RF Transceivers

RF Solutions ZETAPLUS Miniature Smart RF Transceivers have a simple interface using SPI or UART, making a radio data link easy. RF Solutions ZETAPLUS provides fast and effective plug-and-play RF comms to any application. The ZETAPLUS can send data immediately with a connection to power, comms, and an antenna. Other external components are not required.

The device features 64-byte TX/RX FIFOs, preamble detection, sync word detector, and CRC that are all automatically handled. These allow a reduction in current consumption and the use of lower-cost system MCUs. The ZETAPLUS has access to the integrated auxiliary 11-bit ADC designed for the internal battery voltage detector, resulting in low-battery detection that is very simple to implement into an application. The ZETAPLUS miniature smart RF transceivers outperform other modules, achieving a further range for the given power output/power consumption, utilizing a highly tuned on-board RF matching network.

Features

  • Intelligent wire replacement SMARTRADIO
  • 16mm x 18mm form factor
  • 2Km range
  • +13dBm transmit power
  • -116dBm (at 2.4kbps) high sensitivity
  • Max data rate at 500Kbps
  • Simple UART and SPI interface
  • Full CRC error-checking option
  • User-selectable data payload
  • Best-in-class cost performance
  • Available as 433/868/915MHz
  • 1.8V to 3.6V operating voltage
  • Low power consumption
    • 0.5nA standby
    • 10mA Rx
    • 18mA Tx @ 10dBm
  • 64-byte buffer (FIFO)
  • Integrated battery voltage sensor
  • Based on Silicon Labs' Si4455 chipset
  • No configuration necessary
  • No external components
  • Fast and effective plug-and-play RF Comms

Applications

  • Home automation
  • Sensor/mesh RF networks
  • Telemetry
  • Keyless entry
  • Health monitors
  • RF data communications

Block Diagram

Block Diagram - RF Solutions ZETAPLUS Miniature Smart RF Transceivers
Gepubliceerd op: 2019-07-09 | Bijgewerkt op: 2024-01-30