ROHM Semiconductor RF05VAM1S & F05VAM2S Wideframe Diodes
ROHM RF05VAM1S and RF05VAM2S Superfast Recovery Wideframe Diodes are small mold-type fast recovery diodes for high-frequency rectification. RFU02VSM8S is a silicon epitaxial planar type Fast Recovery Diode. The ROHM RF05VAM1S and RF05VAM2S feature small mold types (TUMD2M) and (TUMD2SM), high-speed switching, low-forward voltage, high voltage, and low VF type.
Features
- Small mold type (TUMD2M)
- High speed switching
- Low forward voltage
Applications
- High frequency rectification
View Results ( 2 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving | Vf - Voorwaartse spanning | Hersteltijd |
|---|---|---|---|---|
| RF05VAM1STR | ![]() |
Gelijkrichters 100V Vrm 0.5A Io Recovery Diode | 980 mV | 25 ns |
| RF05VAM2STR | ![]() |
Gelijkrichters 200V Vrm 0.5A Io Recovery Diode | 980 mV | 25 ns |
Gepubliceerd op: 2015-05-12
| Bijgewerkt op: 2026-09-24