Samtec UXV35 Standard Connectors
Samtec UXV35 Standard Connectors are designed to reduce wiring complexity and improve the success rate of integrating components from diverse open-system vendors. These connectors provide a rugged, compact, and adaptable solution with a stackable bus architecture and plug-and-play extensibility for third-party systems. UXV35 connectors are built for Uncrewed Air Vehicles/Uncrewed Aircraft Systems (UAV/UAS), Uncrewed Surface Vehicles (USV), and Uncrewed Ground Vehicles (UGV). These durable Samtec connectors are designed to stack and nest, forming a vertical 9-pin bus, and are based on a 2mm grid with a 3x3 pin configuration.
Features
- 8 or 9 contacts
- Self-nesting termination type
- Based on 2mm grid
- 3x3 pin configuration
- Stackable bus architecture
- Plug-and-play extensibility
Applications
- UAV/UAS
- USV
- UGV
Comparison Chart
Gepubliceerd op: 2025-12-16
| Bijgewerkt op: 2026-06-02