Schurter KFA Compact Power Entry Modules
Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250VAC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.Features
- Mounting
- Screw-on version from the front or rear side
- Snap-in version from the front side
- Rear side mounting for efficient cost-saving assembly
- Functions
- Appliance Inlet Protection class I
- Fuseholder for fuse-links 5mm x 20mm 1- or 2-pole, with or without voltage selector (step switch)
- Line filter in standard and medical version
- Suitable for assembly in metal-plated plastic housings
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Ground line choke version suppresses high-frequency interferences
- V-Lock notch for plug retention safeguard
- Quick connect terminals or wires
- RoHS compliant
Specifications
- Ratings IEC: 1 - 10A @ Ta 40°C / 250 VAC; 50Hz
- Ratings UL/CSA: 1 - 10A @ Ta 40°C / 125 VAC; 60Hz
- Leakage Current:
- Standard < 0.5mA (250V / 60Hz)
- Medical < 5μA (250V / 60Hz)
- Dielectric Strength:
- > 1.7kVDC between L-N
- > 2.7kVDC between L/N-PE
- Operation Temp.: -25°C to 85°C
- Approvals:
- VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW)
- UL File Number: E72928 (FKE, FKF, FKV, FKW)
Required Accessory
Gepubliceerd op: 2015-04-17
| Bijgewerkt op: 2023-03-10