Schurter USFF 1206 Fuses
Schurter USFF 1206 Fuses are Super-Quick-Acting fuses with a rated current range from 50mA to 250 mA and voltages up to 125VAC/ 63VDC. These fuses incorporate wire-bonding technology and enable stable, reliable operation of ambient temperatures from -55°C to +90°C. Schurter USFF 1206 fuses are ideal for the protection of sensors, mobile devices, semiconductor protection, and battery protection. These fuses are well-suited for the protection of smart metering systems. The USFF 1206 fuses are halogen-free, cURus certified, and RoHS compliant, and are an excellent choice for lead-free systems.
Features
- 125VAC/63VDC rated voltage
- 50mA to 250mA rated current range
- Super-quick-acting
- 430mV voltage drop
- Tight tolerance in tripping time
- Fast and reliable opening time
Applications
- Smart meters
- Battery protection
- Sensors
- Mobile devices
- Semiconductor protection
Gepubliceerd op: 2012-12-13
| Bijgewerkt op: 2026-09-02