ScioSense AS6501 2-Channel Time-to-Digital Converter

ScioSense AS6501 2-Channel Time-to-Digital Converter (TDC) is a high-performance front-end device based and derived from the TDCGPX2 converter. The ScioSense AS6501 converter provides high measurement performance and data throughput on two channels. Features include a compact design, reduced cooling, and simple data post-processing. The AS6501 converter offers high configuration flexibility and an unlimited measurement range (0s to 16s) that covers many applications. This TDC calculates all stop measurements inside, proportional to the applied reference clock.

The 2-channel AS6501 TDC is housed in a QFP-48 package measuring 7mm x 7mm. This dual-channel TDC enables high-speed scanning and high precision in single-beam optical ranging equipment and medical imaging systems. Applications include automated test equipment, laser range measurement, medical imaging, time-of-flight measurement, particle physics, and lidar.

Features

  • 2 stop channels with serial 20ns pulse-to-pulse spacing and maximum of 35 MSPS
  • Single shot accuracy 20ps RMS single shot resolution per channel
  • 0s to 16s unlimited measuring range
  • Simple data post-processing
  • Easy pulse width measurements
  • 16-stage FIFO per channel
  • LVDS serial output per channel
  • Automatic calibration to reference clock
  • SPI compatible 4-wire interface for configuration
  • High-efficiency and compact design
  • Moisture Sensitivity Level (MSL) 3
  • LQPF-48 package

Applications

  • Automated test equipment
  • Laser range measurement
  • Medical imaging
  • Time-of-flight measurement
  • Particle physics
  • Lidar

Specifications

  • 2MHz to 12.5MHz differential reference clock input range
  • 3.3V typical supply voltage
  • 60mW to 260mW power dissipation
  • 60μA standby current
  • 200mV minimum differential input voltage
  • ±0.4V CMOS input voltage
  • Maximum load capacitance to ground
    • 20pF for the SPI interface
    • 5pF to the LVDS interface
  • 100Ω typical differential termination resistor for the LVDS outputs
  • -40°C to +125°C operating free-air temperature range

Functional Block Diagram

Block Diagram - ScioSense AS6501 2-Channel Time-to-Digital Converter
Gepubliceerd op: 2018-10-21 | Bijgewerkt op: 2022-12-02