Seeed Studio reComputer J101 v2 -Carrier Board for Jetson Nano

Seeed Studio reComputer J101 v2 -Carrier Board for Jetson Nano is a cost-effective and interface-rich NVIDIA Jetson Nano compatible carrier board. The board includes HDMI 2.0, 2x USB 2.0, 1x USB 3.0, micro SD card slot, 2 xCSI, M.2 key E WIFI / BT, GPIO, I2C, I2S, Fan, and other rich peripheral interfaces. It has nearly the same functional design and size as the carrier board of NVIDIA® Jetson Nano™ B01 Developer Kit.

Features

  • Perfectly suited, design for Jetson Nano Module (260-pin SODIMM)
  • Dev Kit carrier board alternative, 1:1 matches the size and nearly the same functional design as Nvidia’s official Nano Developer kit carrier board
  • Expandable storage, SD card slot for storage expansion of Nano module (16GB eMMC)
  • Rich peripherals, higher performance stability consists of USB 3.0, USB 2.0 ports, M.2 key E for WIFI, RTC, Raspberry Pi GPIO 40-pin, and so on.
  • Super cost-effective, suitable for the good start and quick evaluation of AI applications.
  • Comprehensive certificates, FCC, CE, RoHS(Certification received in early Sept)
Gepubliceerd op: 2022-09-20 | Bijgewerkt op: 2022-09-23