Seeed Studio Sipeed MaixCube

Seeed Studio Sipeed MaixCube is an all-in-one AI development platform based on the M1n module, which is powered by the Kendryte K210 core. It is equipped with a camera, TF card slot, user buttons, TFT display, lithium battery, speaker, microphone, and a SP-MOD expansion interface. 

The K210 RISC-V 64-bit Dual-Core CPU, which acts as the main control chip for the MaixCube, provides outstanding performance in AI machine vision and auditory applications. It has a variety of hardware acceleration units such as KPU, FPU, and FFT, and offers a total computing power up to 1TOPS. This makes it ideal for machine vision and hearing applications. Users can also use MaixCube to build a face recognition access control system.

The Grove and SP-MOD interfaces on the MaixCube enables users to easily connect to various expansion modules, extending their AI projects further. 

Features

  • All-in-one platform with rich peripherals
  • K210 RISC-V 64-bit Dual-Core CPU for powerful AI applications
  • Computing power up to 1TOPS for heavy machine vision applications
  • Built-in FPU, KPU, FFT hardware acceleration units
  • Built-in APU for high-quality audio processing
  • Built-in camera, microphone, and speaker
  • 1.3" TFT display
  • Grove, SP-MOD, and USB Type-C interfaces
  • TF card slot

Applications

  • Face detection
  • Object recognition
  • FFT spectrum analysis
  • Game simulation

Specifications

  • Core: RISC-V Dual-Core 64-bit, with FPU
    • Frequency: 400MHz (overclockable to 600MHz)
    • SRAM: Built-in 8MByte
    • Image recognition: SVGA at 60fps / VGA at 30fps
    • Voice recognition: Microphone array (8mics)
    • Network Model: supports YOLOv3/TinyYOLOv2/face recognition
    • Deep learning framework: Support frameworks such as TensorFlow, Keras, Darknet, Caffe
    • Peripherals: FPIOA, UART, GPIO, SPI, PC, PS, TIMER
    • Hardware acceleration unit
      • PU convolution operation accelerator
      • FPU floating-point accelerator
      • APU Audio processor
      • FFT Fourier transform accelerator
  • MaixCube Module
    • Onboard Peripherals
      • 3x buttons
      • Camera
      • 2x RGB LED
      • 1.3" TFT screen
      • Electret microphone
      • 128Mbit Flash
      • Accelerometer
    • Onboard Interfaces
      • USB Type-C 
      • Audio interface (supports external speakers)
      • TF card slot
      • Grove standard interface
      • SP-MOD interface (supports SP-MOD interface modules)
    • Power supply
      • USB Type-C
      • Internal lithium battery (200mAh)
    • Software Development
      • Operating system: FreeRTOS, Linux
      • Face recognition: Recognition accuracy up to 98%
      • Development environment: MaixPy IDE, PlatformlIO IDE, Arduino IDE
    • Programming languages: C, C++, MicroPython

Layout

Seeed Studio Sipeed MaixCube

Hardware Overview

Seeed Studio Sipeed MaixCube

Dimensions

Seeed Studio Sipeed MaixCube
Gepubliceerd op: 2020-04-29 | Bijgewerkt op: 2022-09-12