Seeed Studio A205 Carrier Board

Seeed Studio A205 Carrier Board is an interface-rich, NVIDIA Jetson Nano / Xavier NX/ TX2 NX compatible carrier board. The A205 board features an HDMI 2.0, Gigabit Ethernet, USB3.0, USB 2.0 (W / OTG function) M.2 key E, Wi-Fi® / BLUETOOTH®, SATA, CSI camera, RS232, SD card, CAN, PIO, I2C, and I2S fans. The A205 is ideal for environments with strict environmental requirements and complicated real-time vision computation.

The Seeed Studio A205 Carrier Board works with an NVIDIA Jetson module mentioned above to achieve graphic AI applications. Combined with the NVIDIA Jetson Nan/Xavier NX/TX2 NX module, the A205 Carrier Board supports the NVIDIA JetPack. The NVIDIA JetPack includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, and multimedia processing.

Utilizing the multiple camera connectors, the board is suitable for complex AI graphical applications such as Automated Optical Inspection, In Video Action, Robot control, AOI, 3D modeling, Drone, and parallel computing for Computer vision.

Additionally, the A205 Carrier Board can be widely deployed in edge areas to meet smart retail or video analysis demand.

Features

  • Up to 6 CSI Camera connection
  • Up to 5 SSD connector
  • 2 HDMI
  • Wi-Fi / Bluetooth Supported
  • SD Card slot
  • All-in-one solution with up to 3 fans interfaces for better heat dissipation consideration

Applications

  • Industrial automation
  • Robotics
  • Healthcare
  • Computer vision
  • Smart city
  • Smart office

Kit Contents

  • 1 x A205 Carrier board
  • 1 x Power adapter 19V/4.74A (MAX 90W) (Power cable not included)

FAQ

  • The carrier board is specially designed for working with Jetson Nano/Xavier NX /TX2 NX modules but they are not included
  • Includes an AD/DC power adapter
  • 3V RTC battery is not included
  • A power cable is not included

Hardware Overview

Seeed Studio A205 Carrier Board

Layout

Seeed Studio A205 Carrier Board
Gepubliceerd op: 2021-11-19 | Bijgewerkt op: 2022-06-09