Seeed Studio SenseCAP Wireless Light Intensity Sensor
Seeed Studio SenseCAP Wireless Light Intensity Sensor - LoRaWAN AU915MHz is designed to measure the intensity of light from 0 to 188000lux range. This sensor is battery-powered and comes in a waterproof IP66 enclosure. The wireless light intensity sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on Semtech SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless light intensity sensor operates from -40°C to 85°C temperature range. Typical applications include smart building and industrial control, smart agriculture, and environmental monitoring.Features
- Semtech SX127x Low Power Long Range Transceiver
- Semtech SX127x Evaluation Kits
- Support LoRaWAN protocol Class A
- High reliability and stability
- An ultra-wide 22-bit dynamic range
- 10km in line of sight scenes and 2km in urban scenes ultra-wide-distance transmission
- Battery life ≥ 8 years
- Rapid installation and deployment
- 0 to 188000lux light intensity range
- -40°C to 85°C extended operating temperature range
- Low power consumption
- IP66 enclosure, suitable for outdoor applications
- Provides a variety of flexible cloud services with open API for further development
Applications
- Smart agriculture
- Smart building and industrial control
- Environmental monitoring
- Other wireless sensing applications
SENSECAP ARCHITECTURE
Videos
Gepubliceerd op: 2021-07-15
| Bijgewerkt op: 2022-03-11